| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6B-1174P-US-DC5 |
| Series: | G6B |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 125 Ohm |
| Coil Current: | 40 mA |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 200 mW |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 8 A |
| Coil Type: | Non-Latching |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG6B-1174P-US-DC5 |
G6B-1174P-US-DC5
| Heilind Number: | OMRG6B-1174P-US-DC5 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6B-1174P-US-DC5 |
| ECAD Model: |
Specifications
Detailed Description
The G6B-1174P-US-DC5 is a high-performance general-purpose relay designed for efficient switching operations in electronic circuits. Featuring a single-pole, single-throw normally open contact configuration, this relay can handle a maximum current rating of 8A, making it ideal for various power control applications. With a coil voltage of 5VDC and a low power consumption of 200mW, it offers energy-efficient operation. The silver alloy contact material ensures reliable and durable performance, even in demanding environments. RoHS compliant, and suitable for PCB mounting with solder termination, this relay guarantees easy integration into your design. Operating within a wide temperature range of -25°C to 70°C, it is suitable for use in diverse industrial and commercial settings. Trust the G6B-1174P-US-DC5 for seamless and dependable relay switching in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

