G6B-1174P-US-DC6

Heilind Number:OMRG6B-1174P-US-DC6
Manufacturer:Omron Electric
Manufacturer Number:G6B-1174P-US-DC6
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1174P-US-DC6
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:33.3 mA
Coil Voltage:6 VDC
Coil Resistance:180 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:8 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-1174P-US-DC6

Detailed Description

Introducing the G6B-1174P-US-DC6, a powerful PCB power relay from the renowned G6B series. Designed for reliability and performance, this relay features a contact material of silver alloy, ensuring efficient conductivity. With a wide operating temperature range from -25°C to 70°C, it is suitable for various environments. The coil resistance of 180 Ohm, coil current of 33.3 mA, and coil voltage of 6 VDC make it energy-efficient, consuming only 200 mW of power. The SPST-NO contact configuration allows for single-pole, single-throw switching, with a current rating of 8 A and a switching voltage of 380 VAC. Perfect for PCB mounting with solder termination, this relay is ideal for a range of applications in the industrial and electronic sectors. Trust in the G6B1174PUSDC6 for seamless power control in your projects.