G6B-1174P-US-P6B DC12

Heilind Number:OMRG6B-1174P-US-P6B DC12
Manufacturer:Omron Electric
Manufacturer Number:G6B-1174P-US-P6B DC12
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1174P-US-P6B DC12
Series:G6B
Coil Type:Non-Latching
Mount Type:Socket Mount
Coil Current:16.7 mA
Coil Voltage:12 VDC
Coil Resistance:720 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:8 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-1174P-US-P6B DC12

Detailed Description

The G6B-1174P-US-P6B DC12 is a high-performance PCB Power Relay designed for efficient power relay applications. Part of the G6B series, this relay features Socket Mount installation and is constructed with durable Silver Alloy contacts, ensuring reliable conductivity. With a wide operating temperature range from -25°C to 70°C, it can function effectively in various environments. The coil operates at 12VDC, with a resistance of 720 Ohm and a low power consumption of 200 mW. This SPST-NO relay has a contact rating of 8A at 380VAC, making it suitable for handling moderate to high-power loads. Solder termination ensures secure connection, while the non-latching coil type offers controlled switching. Whether used in industrial machinery, automotive systems, or consumer electronics, the G6B1174PUSP6BDC12 delivers dependable performance.