G6B-1174P-US-P6B DC24

Heilind Number:OMRG6B-1174P-US-P6B DC24
Manufacturer:Omron Electric
Manufacturer Number:G6B-1174P-US-P6B DC24
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1174P-US-P6B DC24
Series:G6B
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:2880 Ohm
Coil Current:8.3 mA
Coil Voltage:24 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:8 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6B-1174P-US-P6B DC24

Detailed Description

The G6B-1174P-US-P6B DC24 is a high-performance PCB power relay designed for reliable power switching applications. With a contact configuration of SPST-NO and a contact current rating of 8A, this relay ensures efficient and safe operation. Its silver alloy contact material guarantees excellent conductivity and durability. Operating at a wide temperature range from -25°C to 70°C, it is suitable for various environmental conditions. The non-latching coil type, with a coil resistance of 2880 Ohm and a coil current of 8.3mA, offers energy-efficient performance. Featuring solder termination and a switching voltage of 380VAC, the G6B series relay provides seamless integration and is ideal for use in industrial control systems, power supplies, and automation equipment. Trust in the G6B-1174P-US-P6B DC24 for dependable power relay solutions.