G6B-1174P-US-P6B DC5

Heilind Number:OMRG6B-1174P-US-P6B DC5
Manufacturer:Omron Electric
Manufacturer Number:G6B-1174P-US-P6B DC5
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1174P-US-P6B DC5
Series:G6B
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:125 Ohm
Coil Current:40 mA
Coil Voltage:5 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:8 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6B-1174P-US-P6B DC5

Detailed Description

Introducing the G6B-1174P-US-P6B DC5 Power Relay, a vital component for efficient power control in electronic systems. This PCB-mountable relay, part of the G6B series, features high-quality silver alloy contacts ensuring reliable performance. With a wide operating temperature range from -25°C to 70°C, it can withstand various environmental conditions. The 5VDC coil voltage, consuming just 200mW of power, makes it energy-efficient. Its SPST-NO contact configuration and 8A current rating allow for seamless switching of up to 380VAC. Solder termination ensures easy installation. Ideal for applications requiring precise power management, this non-latching relay ( G6B-1174P-US-P6B DC5) guarantees durability and performance excellence.