G6B-1174P-US-P6B DC6

Heilind Number:OMRG6B-1174P-US-P6B DC6
Manufacturer:Omron Electric
Manufacturer Number:G6B-1174P-US-P6B DC6
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1174P-US-P6B DC6
Series:G6B
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:180 Ohm
Coil Current:33.3 mA
Coil Voltage:6 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:8 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6B-1174P-US-P6B DC6

Detailed Description

Introducing the G6B-1174P-US-P6B DC6, a powerful PCB Power Relay designed for reliable performance in a variety of industrial applications. This Socket Mount relay, part of the G6B series, features Silver Alloy contacts for enhanced conductivity and durability. Operating flawlessly in temperatures ranging from -25°C to 70°C, it offers peace of mind even in harsh environments. With a coil resistance of 180 Ohm and a coil current of 33.3 mA at 6 VDC, this relay boasts efficient power consumption at 200 mW. Its SPST-NO contact configuration allows for seamless switching of up to 8 A at 380 VAC. Perfect for use in power systems, automation, and more, the G6B-1174P-US-P6B DC6 is a high-performance solution that guarantees optimal functionality.