G6B-1177P-ND-US-DC12

Heilind Number:OMRG6B-1177P-ND-US-DC12
Manufacturer:Omron Electric
Manufacturer Number:G6B-1177P-ND-US-DC12
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-1177P-ND-US-DC12
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:16.7 mA
Coil Voltage:12 VDC
Coil Resistance:720 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:8 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-1177P-ND-US-DC12

Detailed Description

Introducing the G6B-1177P-ND-US-DC12 PCB Power Relay, a high-performance component designed for power relay applications. Part of the G6B series, this relay offers reliable PCB mount installation with silver alloy contacts ensuring durable and efficient operation. With a wide operating temperature range from -25°C to 70°C, it is suitable for various environments. The coil features a resistance of 720 Ohm, requiring a low current of 16.7 mA at 12 VDC, minimizing power consumption to 200 mW. The SPST-NO contact configuration can handle a maximum current rating of 8 A at 380 VAC, making it ideal for power switching applications. Solder termination ensures secure connectivity, fulfilling the highest standards of quality and performance. Non-Latching coil type and a compact design further enhance its versatility. Upgrade your power relay systems with the G6B-1177P-ND-US-DC12 for efficient and dependable operation.