| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6B-1177P-ND-US-DC5 |
| Series: | G6B |
| Coil Type: | Non-Latching |
| Mount Type: | PCB Mount |
| Coil Current: | 40 mA |
| Coil Voltage: | 5 VDC |
| Coil Resistance: | 125 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 200 mW |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 8 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG6B-1177P-ND-US-DC5 |
G6B-1177P-ND-US-DC5
| Heilind Number: | OMRG6B-1177P-ND-US-DC5 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6B-1177P-ND-US-DC5 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G6B-1177P-ND-US-DC5, a high-performance PCB power relay designed for reliable power switching applications. Part of the G6B series, this relay offers seamless integration with PCB mounts, ensuring secure placement. Crafted with silver alloy contacts, it guarantees efficient conductivity and durability. With a wide operating temperature range from -25°C to 70°C, it excels in various environmental conditions. The 125 Ohm coil resistance, 40 mA coil current, and 5 VDC coil voltage ensure optimal performance with a low power consumption of 200 mW. Featuring SPST-NO contact configuration with an 8 A current rating and 380 VAC switching voltage, it delivers robust power handling capabilities. RoHS compliant and terminated with solder contacts, this relay prioritizes environmental responsibility and ease of installation. Perfect for industrial and commercial applications, the G6B-1177P-ND-US-DC5 guarantees efficient and dependable power relay operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

