G6B-2014P-FD-US DC12

Heilind Number:OMRG6B-2014P-FD-US DC12
Manufacturer:Omron Electric
Manufacturer Number:G6B-2014P-FD-US DC12
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2014P-FD-US DC12
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:25 mA
Coil Voltage:12 VDC
Coil Resistance:480 Ohm
Contact Material:Silver Tin Indium (AgSnOInO)
Power Consumption:300 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:DPST-NC
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-2014P-FD-US DC12

Detailed Description

Introducing the G6B-2014P-FD-US DC12 PCB Power Relay, a high-performance solution for your power relay needs. Part of the G6B series, this relay is designed for easy installation with its PCB mount design. Featuring silver tin indium contact material, it ensures reliable conductivity. With a wide operating temperature range from -25°C to 70°C, it is suitable for various environments. The DPST-NC contact configuration allows for versatile use, with a contact current rating of 5A and switching voltage of 380VAC. The non-latching coil type, with a coil resistance of 480 Ohm and coil voltage of 12VDC, offers efficient operation with a low power consumption of 300mW. Trust in the G6B-2014P-FD-US DC12 for dependable performance in power relay applications.