G6B-2014P-US-P6B DC24

Heilind Number:OMRG6B-2014P-US-P6B DC24
Manufacturer:Omron Electric
Manufacturer Number:G6B-2014P-US-P6B DC24
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2014P-US-P6B DC24
Series:G6B
Coil Type:Non-Latching
Mount Type:Socket Mount
Coil Current:12.5 mA
Coil Voltage:24 VDC
Coil Resistance:1920 Ohm
Contact Material:Silver Alloy
Power Consumption:300 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:DPST-NC
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-2014P-US-P6B DC24

Detailed Description

The G6B-2014P-US-P6B DC24 is a high-performance PCB power relay designed for efficient and reliable power switching applications. Part of the G6B series, this relay features a socket mount for easy installation on printed circuit boards. With silver alloy contacts, it ensures low contact resistance and high conductivity. Operating seamlessly in temperatures ranging from -25°C to 70°C, it offers versatility in various environments. The coil resistance of 1920 Ohm, coil current of 12.5 mA, and coil voltage of 24 VDC result in a power consumption of 300 mW, making it energy-efficient. The relay's DPST-NC contact configuration and 5 A contact current rating provide robust performance. With a non-latching coil type and switching voltage of 380 VAC, it guarantees stable operation. Featuring solder termination, it ensures secure connectivity. Ideal for power relay applications, this product combines quality and durability.