G6B-2114P-1-US DC24

Heilind Number:OMRG6B-2114P-1-US DC24
Manufacturer:Omron Electric
Manufacturer Number:G6B-2114P-1-US DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2114P-1-US DC24
Series:G6B
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1920 Ohm
Coil Current:12.5 mA
Coil Voltage:24 VDC
Power Consumption:300 mW
Contact Configuration:SPST-NO + SPST-NC
Contact Current Rating:5 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6B-2114P-1-US DC24

Detailed Description

The G6B-2114P-1-US DC24 relay is a versatile and reliable component for general purpose switching applications. With a DPST contact configuration featuring both normally open (NO) and normally closed (NC) contacts, it offers flexibility in circuit control. Designed for easy installation on PCBs, this relay is constructed with a silver alloy contact material for efficient conductivity. Operating at temperatures ranging from -25°C to 70°C, it ensures performance in diverse environments. The coil resistance of 1920 Ohm, coil current of 12.5 mA, and coil voltage of 24 VDC make it energy-efficient with a low power consumption of 300 mW. Meeting RoHS compliance standards, this G6B series relay guarantees environmental responsibility. Perfect for various power relay applications, it provides a reliable solution for industrial and electronic systems.