G6B-2114P-1-US DC6

Heilind Number:OMRG6B-2114P-1-US DC6
Manufacturer:Omron Electric
Manufacturer Number:G6B-2114P-1-US DC6
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 5A 6V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2114P-1-US DC6
Series:G6B
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:120 Ohm
Coil Current:50 mA
Coil Voltage:6 VDC
Power Consumption:300 mW
Contact Configuration:SPST-NO + SPST-NC
Contact Current Rating:5 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6B-2114P-1-US DC6

Detailed Description

The G6B-2114P-1-US DC6 relay is a versatile and reliable solution for general-purpose switching applications. With a Double Pole Single Throw (DPST) configuration, it offers both Normally Open (NO) and Normally Closed (NC) contacts, each capable of handling up to 5A of current at a maximum switching voltage of 380VAC. Designed for easy installation on PCBs, this relay features silver alloy contact material for enhanced conductivity and durability. Operating efficiently at temperatures ranging from -25°C to 70°C, it guarantees performance in various environmental conditions. The non-latching coil requires only 50mA of current at 6VDC, consuming just 300mW of power. RoHS compliant and with solder termination, it meets international standards for environmental responsibility and ease of use. Trust in the G6B series for efficient power relay solutions in a compact and reliable package.