G6B-2114P-FD-US DC12

Heilind Number:OMRG6B-2114P-FD-US DC12
Manufacturer:Omron Electric
Manufacturer Number:G6B-2114P-FD-US DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 5A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2114P-FD-US DC12
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:25 mA
Coil Voltage:12 VDC
Coil Resistance:480 Ohm
Contact Material:Silver Tin Indium (AgSnOInO)
Power Consumption:300 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO + SPST-NC
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-2114P-FD-US DC12

Detailed Description

Introducing the G6B-2114P-FD-US DC12, a high-performance general-purpose relay designed for optimal efficiency and reliability. With a contact configuration of SPST-NO + SPST-NC and a contact current rating of 5A, this relay ensures seamless operation in various applications. Boasting a coil voltage of 12VDC and a coil resistance of 480 Ohm, it offers efficient power consumption at 300mW. The contact material, Silver Tin Indium (AgSnOInO), guarantees enhanced durability, while its RoHS compliance reflects a commitment to environmental responsibility. Ideal for PCB mounting, this G6B series relay is suitable for a wide range of industrial and electronic systems, providing seamless switching at a maximum voltage of 380VAC. Trust in the G6B-2114P-FD-US DC12 for superior performance in your power relay needs.