G6B-2114P-FD-US DC24

Heilind Number:OMRG6B-2114P-FD-US DC24
Manufacturer:Omron Electric
Manufacturer Number:G6B-2114P-FD-US DC24
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2114P-FD-US DC24
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:12.5 mA
Coil Voltage:24 VDC
Coil Resistance:1920 Ohm
Contact Material:Silver Tin Indium (AgSnOInO)
Power Consumption:300 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO + SPST-NC
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-2114P-FD-US DC24

Detailed Description

Introducing the G6B-2114P-FD-US DC24 PCB Power Relay, a high-performance component designed for reliable power relay applications. Part of the G6B series, this relay features a PCB mount for easy installation. With contacts made of Silver Tin Indium (AgSnOInO), it ensures efficient power transfer. Operating efficiently in temperatures ranging from -25°C to 70°C, this relay offers versatile functionality. The coil resistance of 1920 Ohm and coil current of 12.5 mA, paired with a coil voltage of 24 VDC, guarantee optimal performance. With a contact configuration of SPST-NO + SPST-NC, it can handle a contact current rating of 5 A and switching voltage of 380 VAC. The non-latching coil type and solder termination make it suitable for a wide range of applications. Trust in the G6B-2114P-FD-US DC24 for your power relay needs.