G6B-2114P-FD-US DC5

Heilind Number:OMRG6B-2114P-FD-US DC5
Manufacturer:Omron Electric
Manufacturer Number:G6B-2114P-FD-US DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 5A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2114P-FD-US DC5
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:60 mA
Coil Voltage:5 VDC
Coil Resistance:83.3 Ohm
Contact Material:Silver Tin Indium (AgSnOInO)
Power Consumption:300 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO + SPST-NC
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-2114P-FD-US DC5

Detailed Description

The G6B-2114P-FD-US DC5 relay is a reliable solution for general-purpose switching applications, boasting a double-pole, single-throw (DPST) configuration with a contact current rating of 5A. Designed for printed circuit board (PCB) mounting, this relay features silver tin indium (AgSnOInO) contacts that ensure efficient and durable performance. With a coil voltage of 5VDC and a low coil resistance of 83.3 Ohm, it operates at a minimal power consumption of 300mW. The contact configuration includes a single-pole, single-throw normally open (SPST-NO) and normally closed (SPST-NC) setup, offering versatility in control. Rated for a switching voltage of 380VAC, this relay is suitable for a wide range of industrial and electronic applications. While not RoHS-compliant, it meets stringent quality standards and guarantees dependable operation under various environmental conditions. Trust the G6B-2114P-FD-US DC5 for efficient and precise control in your electronic systems.