G6B-2214P-1-US DC12

Heilind Number:OMRG6B-2214P-1-US DC12
Manufacturer:Omron Electric
Manufacturer Number:G6B-2214P-1-US DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 5A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2214P-1-US DC12
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:25 mA
Coil Voltage:12 VDC
Coil Resistance:480 Ohm
Contact Material:Silver Alloy
Power Consumption:300 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:DPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-2214P-1-US DC12

Detailed Description

The G6B-2214P-1-US DC12 is a high-performance general-purpose relay designed for efficient power management in electronic devices. Featuring a DPST-NO contact configuration with a 5A current rating, this relay ensures reliable switching operations. With a coil voltage of 12VDC and a coil resistance of 480 Ohms, it offers optimal power consumption at 300mW. The contact material, silver alloy, guarantees excellent conductivity and longevity. Operating smoothly in temperatures ranging from -25°C to 70°C, it is suitable for a wide range of applications. RoHS compliant and with solder contact termination, this PCB mount relay is both environmentally friendly and easy to install. Trust in the G6B-2214P-1-US DC12 for your power relay needs.