G6B-2214P-1-US DC5

Heilind Number:OMRG6B-2214P-1-US DC5
Manufacturer:Omron Electric
Manufacturer Number:G6B-2214P-1-US DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 5A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2214P-1-US DC5
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:60 mA
Coil Voltage:5 VDC
Coil Resistance:83.3 Ohm
Contact Material:Silver Alloy
Power Consumption:300 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:DPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-2214P-1-US DC5

Detailed Description

The G6B-2214P-1-US DC5 is a high-performance general-purpose relay featuring a double-pole, single-throw contact configuration with a contact current rating of 5A, making it ideal for a wide range of industrial applications. Designed for reliability, this PCB mount relay utilizes silver alloy contact material, ensuring efficient and durable operation. With a coil voltage of 5VDC and a coil resistance of 83.3 Ohm, it offers low power consumption at 300mW. Operating smoothly between temperatures of -25°C to 70°C, this RoHS-compliant relay guarantees performance in various environmental conditions. The G6B series relay is non-latching and designed for quick and efficient switching, with a switching voltage of 380VAC. Its solder contact termination ensures easy installation, making it a dependable choice for power relay applications.