G6B-2214P-FD-US DC24

Heilind Number:OMRG6B-2214P-FD-US DC24
Manufacturer:Omron Electric
Manufacturer Number:G6B-2214P-FD-US DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 5A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2214P-FD-US DC24
Series:G6B
Mount Type:PCB Mount
Contact Material:Silver Tin Indium (AgSnOInO)
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1920 Ohm
Coil Current:12.5 mA
Coil Voltage:24 VDC
Power Consumption:300 mW
Contact Configuration:DPST-NO
Contact Current Rating:5 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6B-2214P-FD-US DC24

Detailed Description

Introducing the G6B-2214P-FD-US DC24 relay, a versatile and reliable component designed for general purpose applications. With a double pole single throw (DPST) contact configuration and a 5A contact current rating, this relay ensures efficient power control. It features a coil voltage of 24VDC, operating smoothly with a coil current of 12.5mA and a coil resistance of 1920 Ohm. The silver tin indium contact material guarantees optimal conductivity and longevity, while the solder termination allows for easy installation on PCB boards. RoHS compliant and capable of switching up to 380VAC, this G6B series relay is suitable for a wide range of industrial and electronic projects, offering dependable performance even in challenging environments.