G6B-2214P-US DC12

Heilind Number:OMRG6B-2214P-US DC12
Manufacturer:Omron Electric
Manufacturer Number:G6B-2214P-US DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 5A 12V 110004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2214P-US DC12
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:25 mA
Coil Voltage:12 VDC
Coil Resistance:480 Ohm
Contact Material:Silver Alloy
Power Consumption:300 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:DPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-2214P-US DC12

Detailed Description

The G6B-2214P-US DC12 Relay offers reliable performance in general purpose switching applications. With a Double Pole Single Throw (DPST) contact configuration and a 5A current rating, it ensures efficient power control. Operating at a coil voltage of 12VDC, this PCB mount relay features a low coil resistance of 480 Ohm, consuming just 300mW of power. Crafted with silver alloy contacts for enhanced durability, it guarantees a long service life. Operating within a wide temperature range from -25°C to 70°C, it is suitable for diverse environments. This RoHS-compliant relay is solder termination compatible and has a switching voltage of 380VAC, making it ideal for various industrial and electronic applications. Whether used in control systems, appliances, or automotive electronics, the G6B series relay offers dependable performance.