| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6B-2214P-US DC24 |
| Series: | G6B |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 1920 Ohm |
| Coil Current: | 12.5 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 300 mW |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 5 A |
| Coil Type: | Non-Latching |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG6B-2214P-US DC24 |
G6B-2214P-US DC24
| Heilind Number: | OMRG6B-2214P-US DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6B-2214P-US DC24 |
| ECAD Model: |
Specifications
Detailed Description
The G6B-2214P-US DC24 is a high-quality power relay designed for general-purpose applications. Featuring a DPST contact configuration with silver alloy contacts, this relay ensures reliable and efficient performance. With a coil voltage of 24VDC and a coil current of 12.5mA, it offers low power consumption at 300mW. Operating smoothly in temperatures ranging from -25°C to 70°C, this PCB mount relay is suitable for a wide range of environments. RoHS compliant and with solder termination, it meets international standards for environmental responsibility. The G6B series has a proven track record of durability and performance, making it a trusted choice for power relay needs.

