G6B-2214P-US DC48

Heilind Number:OMRG6B-2214P-US DC48
Manufacturer:Omron Electric
Manufacturer Number:G6B-2214P-US DC48
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 5A 48V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2214P-US DC48
Series:G6B
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:48 VDC
Power Consumption:300 mW
Contact Configuration:DPST-NO
Contact Current Rating:5 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6B-2214P-US DC48

Detailed Description

The G6B-2214P-US DC48 Power Relay is a versatile and reliable component for your electronic projects. With a contact configuration of DPST-NO and a contact current rating of 5A, this relay is perfect for controlling high power circuits. Its coil voltage of 48VDC and low power consumption of 300mW make it energy-efficient. The silver alloy contact material ensures long-term durability and reliable performance. Operating in temperatures ranging from -25°C to 70°C, it is suitable for a variety of environments. Designed for PCB mount with solder termination, installation is easy and secure. With a switching voltage of 380VAC, this relay is ideal for industrial and commercial applications. While not RoHS compliant, its high reliability and performance make it a valuable addition to any project requiring precise power control.