G6B-2214P-US DC9

Heilind Number:OMRG6B-2214P-US DC9
Manufacturer:Omron Electric
Manufacturer Number:G6B-2214P-US DC9
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-2214P-US DC9
Series:G6B
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Voltage:9 VDC
Contact Material:Silver Alloy
Power Consumption:300 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:DPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-2214P-US DC9

Detailed Description

Introducing the G6B-2214P-US DC9 PCB Power Relay, a high-performance component in the G6B series designed for reliable power switching applications. Featuring a compact PCB mount design, this relay is perfect for space-constrained environments. The silver alloy contacts ensure low contact resistance and high durability, making it ideal for power-intensive systems. With a coil voltage of 9 VDC and a power consumption of 300 mW, it offers efficient operation. The DPST-NO contact configuration allows for versatile switching capabilities, with a contact current rating of 5 A and a switching voltage of 380 VAC. Operating smoothly in a wide temperature range from -25°C to 70°C, this relay guarantees consistent performance even in harsh conditions. Solder termination ensures easy installation. Whether it's for industrial machinery, automotive systems, or telecom infrastructure, the G6B-2214P-US DC9 is the perfect choice for your power relay needs.