| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6B-47BND-DC24 |
| Series: | G6B |
| Mount Type: | DIN Rail Mount |
| Coil Current: | 10.7 mA |
| Coil Voltage: | 24 VDC |
| Coil Resistance: | 2880 Ohm |
| Power Consumption: | 200 mW |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Screw |
| Contact Configuration: | 4PST |
| Contact Current Rating: | 2 A |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG6B-47BND-DC24 |
G6B-47BND-DC24
| Heilind Number: | OMRG6B-47BND-DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6B-47BND-DC24 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G6B-47BND-DC24, a heavy-duty relay designed for robust and reliable performance in industrial applications. Part of the G6B series, this relay features DIN rail mount compatibility for easy installation. Operating smoothly in temperatures ranging from -25°C to 55°C, it offers versatility in various environments. With a coil resistance of 2880 Ohm and a low coil current of 10.7 mA at 24 VDC, it ensures efficient energy consumption at just 200 mW. The 4PST contact configuration allows for multiple connections, with a contact current rating of 2 A and a switching voltage of 380 VAC, making it suitable for high-power applications. With RoHS compliance and screw contact termination, this relay guarantees both performance and environmental responsibility. Available in stock, the G6B-47BND-DC24 is the ideal choice for power relay solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

