G6B-47BND DC12

Heilind Number:OMRG6B-47BND DC12
Manufacturer:Omron Electric
Manufacturer Number:G6B-47BND DC12
ECAD Model:
3D Model

Description:

TERMINAL RELAY2 HEAVY DUTY RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-47BND DC12
Series:G6B
Mount Type:DIN Rail Mount
Coil Current:19.1 mA
Coil Voltage:12 VDC
Coil Resistance:720 Ohm
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Screw
Contact Configuration:4PST
Contact Current Rating:2 A
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6B-47BND DC12

Detailed Description

Introducing the G6B-47BND DC12, a heavy-duty relay designed for reliable terminal switching applications. With a DIN Rail Mount system, this relay offers easy installation and secure placement. Operating between -25°C to 55°C, it ensures optimal performance even in extreme environments. The 720 Ohm coil resistance and 12 VDC coil voltage, drawing 19.1 mA current at 200 mW power consumption, make it energy-efficient. Featuring a 4PST contact configuration with a 2 A current rating and 380 VAC switching voltage, it guarantees robust and safe operation. The screw contact termination provides a secure connection. Perfect for power relay systems, this G6B series relay sets a high standard for performance and durability.