G6B-47BND DC5

Heilind Number:OMRG6B-47BND DC5
Manufacturer:Omron Electric
Manufacturer Number:G6B-47BND DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PST 5A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-47BND DC5
Series:G6B
Mount Type:DIN Rail Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:125 Ohm
Coil Current:35.5 mA
Coil Voltage:5 VDC
Power Consumption:200 mW
Contact Configuration:4PST
Contact Current Rating:2 A
Switching Voltage:380 VAC
Contact Termination:Screw
SKU:OMRG6B-47BND DC5

Detailed Description

The G6B-47BND DC5 is a versatile and reliable power relay from the G6B series, designed for general-purpose applications. Featuring a DIN Rail Mount for easy installation, this 4PST relay offers a contact current rating of 2A and a switching voltage of 380VAC, ensuring efficient and safe operation. With a coil voltage of 5VDC and a low power consumption of 200mW, it is energy-efficient and cost-effective. RoHS compliant and equipped with screw-type contact termination, this relay is not only high-performing but also environmentally friendly. Operating within a wide temperature range of -25°C to 55°C, it is suitable for various industrial and commercial settings. The G6B-47BND DC5 is the ideal solution for your power relay needs, offering durability, performance, and peace of mind.