G6B-4BND-DC5

Heilind Number:OMRG6B-4BND-DC5
Manufacturer:Omron Electric
Manufacturer Number:G6B-4BND-DC5
ECAD Model:
3D Model

Description:

TERMINAL RELAY2 HEAVY DUTY RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-4BND-DC5
Series:G6B
Mount Type:DIN Rail Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:125 Ohm
Coil Current:35.5 mA
Coil Voltage:5 VDC
Power Consumption:200 mW
Contact Configuration:4PST
Contact Current Rating:5 A
Switching Voltage:380 VAC
Contact Termination:Screw
SKU:OMRG6B-4BND-DC5

Detailed Description

The G6B-4BND-DC5 is a heavy-duty terminal relay designed for reliable performance in industrial applications. Part of the G6B series, this relay features a DIN rail mount for easy installation. With a wide operating temperature range of -25°C to 55°C, it can withstand harsh environmental conditions. The coil has a resistance of 125 Ohm and operates at 5 VDC with a low current draw of 35.5 mA, consuming only 200 mW of power. The 4PST contact configuration allows for versatile switching capabilities, with a contact current rating of 5 A and switching voltage of 380 VAC. The screw termination ensures secure connections, making this relay ideal for power distribution and control systems. Non-hi-rel compliant, it offers cost-effective performance without compromising on quality. Stay connected and in control with the G6B-4BND-DC5 relay.