G6B-4BND DC12

Heilind Number:OMRG6B-4BND DC12
Manufacturer:Omron Electric
Manufacturer Number:G6B-4BND DC12
ECAD Model:
3D Model

Description:

RELAY TERMINAL BLOCK -STD HEAVY DUTY RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6B-4BND DC12
Series:G6B
Mount Type:DIN Rail Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:720 Ohm
Coil Current:19.1 mA
Coil Voltage:12 VDC
Power Consumption:200 mW
Contact Configuration:4PST
Contact Current Rating:5 A
Switching Voltage:380 VAC
Contact Termination:Screw
SKU:OMRG6B-4BND DC12

Detailed Description

The G6B-4BND DC12 is a reliable and heavy-duty relay terminal block designed for industrial applications. This DIN rail mountable unit operates efficiently in a wide temperature range from -25°C to 55°C, making it suitable for various environments. With a coil voltage of 12VDC and a coil resistance of 720 Ohm, it consumes low power at 200mW. The 4PST contact configuration and 5A contact current rating ensure robust performance, while the screw termination allows for easy and secure connections. RoHS compliant, this relay terminal block guarantees environmental sustainability. Perfect for power relay systems, the G6B series offers exceptional functionality and durability.