G6BK-1114P-1-US DC9

Heilind Number:OMRG6BK-1114P-1-US DC9
Manufacturer:Omron Electric
Manufacturer Number:G6BK-1114P-1-US DC9
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6BK-1114P-1-US DC9
Series:G6B
Coil Type:Latching
Mount Type:PCB Mount
Coil Voltage:9 VDC
Contact Material:Silver Alloy
Power Consumption:280 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6BK-1114P-1-US DC9

Detailed Description

The G6BK-1114P-1-US DC9 is a high-performance PCB power relay designed for robust power control applications. Part of the G6B series, this relay features a reliable silver alloy contact material, ensuring long-lasting durability. With a wide operating temperature range of -25°C to 70°C, it is suitable for use in various environments. The SPST-NO contact configuration and 5A contact current rating make it ideal for switching high-power loads. The coil voltage of 9VDC and latching coil type offer efficient power consumption at 280mW. With a switching voltage of 380VAC and solder termination, this relay provides secure and stable connections. Perfect for industrial and commercial applications, the G6BK-1114P-1-US DC9 is a trusted solution for power relay needs.