G6BK-1114P-US-DC3

Heilind Number:OMRG6BK-1114P-US-DC3
Manufacturer:Omron Electric
Manufacturer Number:G6BK-1114P-US-DC3
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 5A 3V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6BK-1114P-US-DC3
Series:G6B
Coil Type:Latching
Mount Type:PCB Mount
Coil Voltage:3 VDC
Contact Material:Silver Alloy
Power Consumption:280 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6BK-1114P-US-DC3

Detailed Description

The G6BK-1114P-US-DC3 is a high-performance latching relay designed for general-purpose applications. With a compact PCB mount design, this relay offers efficient space utilization. Featuring a single-pole, single-throw normally open contact configuration with a silver alloy contact material, it ensures reliable switching operations. The 3VDC coil voltage and low power consumption of 280mW make it energy-efficient. Operating within a wide temperature range from -25°C to 70°C, it is suitable for various environments. With a 5A contact current rating and a switching voltage of 380VAC, this relay provides robust performance. RoHS compliant, it meets environmental standards. Ideal for use in power relays and other electronic systems.