G6BK-1114P-US-DC5

Heilind Number:OMRG6BK-1114P-US-DC5
Manufacturer:Omron Electric
Manufacturer Number:G6BK-1114P-US-DC5
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 5A 5V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6BK-1114P-US-DC5
Series:G6B
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:56 mA
Coil Voltage:5 VDC
Coil Resistance:89.2 Ohm
Contact Material:Silver Alloy
Power Consumption:280 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6BK-1114P-US-DC5

Detailed Description

The G6BK-1114P-US-DC5 is a high-performance relay designed for general purpose applications. With a single-pole, single-throw normally open contact configuration, it ensures reliable switching of up to 5A at 380VAC. This PCB mountable relay features a latching coil type, allowing for efficient operation with a coil resistance of 89.2 Ohm and a low power consumption of 280mW. Crafted with silver alloy contacts, it guarantees durability and longevity even in demanding environments. Operating seamlessly between -25°C to 70°C, this RoHS compliant relay offers a wide temperature range for versatile use. Perfect for power relay applications, the G6B series relay combines high performance with eco-friendly design, making it a top choice for engineers and manufacturers alike.