G6BU-1114P-US-P6B DC5

Heilind Number:OMRG6BU-1114P-US-P6B DC5
Manufacturer:Omron Electric
Manufacturer Number:G6BU-1114P-US-P6B DC5
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6BU-1114P-US-P6B DC5
Series:G6B
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:40 mA
Coil Voltage:5 VDC
Coil Resistance:125 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6BU-1114P-US-P6B DC5

Detailed Description

Introducing the G6BU-1114P-US-P6B DC5, a powerful PCB Power Relay designed for reliable performance in a variety of applications. Part of the G6B series, this relay features a durable Silver Alloy contact material ensuring longevity and efficiency. With a wide operating temperature range from -25°C to 70°C, it is suitable for use in diverse environments. The coil resistance of 125 Ohm, coil current of 40mA, and coil voltage of 5VDC make it energy-efficient with a low power consumption of 200mW. The SPST-NO contact configuration and 5A contact current rating provide robust switching capabilities. Ideal for PCB mounting with solder termination, this latching relay offers a switching voltage of 380VAC, catering to high-power applications. Trust in the G6BU-1114P-US-P6B DC5 for superior performance in power relay solutions.