G6C-1114P-US-DC12

Heilind Number:OMRG6C-1114P-US-DC12
Manufacturer:Omron Electric
Manufacturer Number:G6C-1114P-US-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-1114P-US-DC12
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:720 Ohm
Coil Current:16.7 mA
Coil Voltage:12 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6C-1114P-US-DC12

Detailed Description

The G6C-1114P-US-DC12 is a high-performance PCB mount relay designed for general purpose applications. Featuring a single pole, single throw normally open configuration, it offers reliable switching with a contact current rating of 10A. This relay operates at a coil voltage of 12VDC, with a low coil current of 16.7mA, making it energy efficient with a power consumption of 200mW. Built for durability, the contact material is made of silver alloy, ensuring long-lasting performance. With a wide operating temperature range from -25°C to 70°C and compliance with RoHS regulations, this relay is suitable for various electronic systems that require efficient and dependable switching capabilities.