G6C-1114P-US-DC24

Heilind Number:OMRG6C-1114P-US-DC24
Manufacturer:Omron Electric
Manufacturer Number:G6C-1114P-US-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-1114P-US-DC24
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:2880 Ohm
Coil Current:8.3 mA
Coil Voltage:24 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6C-1114P-US-DC24

Detailed Description

The G6C-1114P-US-DC24 is a reliable and high-performance general purpose relay designed for PCB mounting. Featuring a SPST-NO contact configuration with a contact current rating of 10A, this relay ensures efficient power switching. With a coil resistance of 2880 Ohm and a coil current of 8.3 mA at a coil voltage of 24 VDC, it offers optimal performance with a low power consumption of 200mW. The silver alloy contact material guarantees durability and longevity, even in demanding applications. Operating within a wide temperature range from -25°C to 70°C, this relay is suitable for various environments. RoHS compliant and with solder termination, it meets international standards for environmental sustainability. Perfect for use in power systems, automation, and industrial control, the G6C-1114P-US-DC24 is a dependable component for your electronic projects.