G6C-1114P-US-DC6

Heilind Number:OMRG6C-1114P-US-DC6
Manufacturer:Omron Electric
Manufacturer Number:G6C-1114P-US-DC6
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-1114P-US-DC6
Series:G6C
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:33.3 mA
Coil Voltage:6 VDC
Coil Resistance:180 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6C-1114P-US-DC6

Detailed Description

The G6C-1114P-US-DC6 PCB Power Relay is a reliable and efficient component essential for power control applications. Designed with a silver alloy contact material, this relay ensures durable performance. Operating within a wide temperature range from -25°C to 70°C, it is suitable for various environmental conditions. The SPST-NO contact configuration with a 10A current rating allows for seamless power switching. With a coil voltage of 6 VDC and a low power consumption of 200mW, this relay offers energy efficiency. Its PCB mount design and solder termination make installation easy. Whether for industrial or commercial use, the G6C series relay is a dependable choice for power relay applications.