G6C-1114P-US-DC9

Heilind Number:OMRG6C-1114P-US-DC9
Manufacturer:Omron Electric
Manufacturer Number:G6C-1114P-US-DC9
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-1114P-US-DC9
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:9 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6C-1114P-US-DC9

Detailed Description

Introducing the G6C-1114P-US-DC9, a high-performance PCB Power Relay designed for reliable power switching in various electronic applications. Part of the G6C series, this relay ensures efficient performance with a contact material of Silver Alloy, offering durability and low contact resistance. Operating flawlessly in temperatures ranging from -25°C to 70°C, it guarantees stable functionality even in harsh environments. With a coil voltage of 9VDC and power consumption of 200mW, it strikes the perfect balance between energy efficiency and performance. The SPST-NO contact configuration and 10A contact current rating make it ideal for controlling high-power circuits. Featuring solder contact termination and a switching voltage of 380VAC, this relay provides secure connectivity. Trust in the G6C-1114P-US-DC9 for seamless power relay operations in your electronic systems.