G6C-1117P-FD-US-DC12

Heilind Number:OMRG6C-1117P-FD-US-DC12
Manufacturer:Omron Electric
Manufacturer Number:G6C-1117P-FD-US-DC12
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-1117P-FD-US-DC12
Series:G6C
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:16.7 mA
Coil Voltage:12 VDC
Coil Resistance:720 Ohm
Contact Material:Silver Tin Indium (AgSnOInO)
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6C-1117P-FD-US-DC12

Detailed Description

Introducing the G6C-1117P-FD-US-DC12, a high-performance PCB Power Relay designed for efficient power management. Part of the G6C series, this relay ensures reliable operation in various electronic applications. With a contact material of Silver Tin Indium (AgSnOInO), it guarantees excellent conductivity and durability. Operating between -25°C to 70°C, it offers versatility in temperature environments. The coil resistance of 720 Ohm and coil current of 16.7 mA, along with a coil voltage of 12 VDC, provide optimal power consumption at 200mW. Featuring a SPST-NO contact configuration with a 10A contact current rating, it efficiently controls power flow. Its non-latching coil type and solder contact termination further enhance its performance. With a switching voltage of 380 VAC, this relay is ideal for power-sensitive applications. The G6C-1117P-FD-US-DC12 is a reliable solution for power relay needs, ensuring seamless operation and longevity.