| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6C-1117P-FD-US DC24 |
| Series: | G6C |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 2880 Ohm |
| Coil Current: | 8.3 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 200 mW |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 10 A |
| Coil Type: | Non-Latching |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG6C-1117P-FD-US DC24 |
G6C-1117P-FD-US DC24
| Heilind Number: | OMRG6C-1117P-FD-US DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6C-1117P-FD-US DC24 |
| ECAD Model: |
Specifications
Detailed Description
The G6C-1117P-FD-US DC24 Power Relay is a high-performance component designed for reliable power switching in electronic devices. With a PCB mount type, this relay features Silver Tin Indium contacts for efficient conductivity. Operating between -25°C to 70°C, it offers a wide temperature range. The SPST-NO contact configuration allows for single-pole, single-throw switching with a 10A current rating. The coil operates at 24VDC with a resistance of 2880 Ohm and a low power consumption of 200mW. Solder termination ensures secure connectivity, and a non-latching coil type provides easy operation. Ideal for a variety of applications, this G6C series relay guarantees durability and precision in power control.

