| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6C-1117P-US-DC12 |
| Series: | G6C |
| Coil Type: | Non-Latching |
| Mount Type: | PCB Mount |
| Coil Current: | 16.7 mA |
| Coil Voltage: | 12 VDC |
| Coil Resistance: | 720 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 200 mW |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 10 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG6C-1117P-US-DC12 |
G6C-1117P-US-DC12
| Heilind Number: | OMRG6C-1117P-US-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6C-1117P-US-DC12 |
| ECAD Model: |
Specifications
Detailed Description
The G6C-1117P-US-DC12 is a reliable and versatile power relay designed for general-purpose applications. With a single-pole, single-throw normally open contact configuration and a high contact current rating of 10A, this relay ensures efficient power control. Its silver alloy contact material guarantees durability and long-lasting performance. Operating at a wide temperature range from -25°C to 70°C, it is suitable for various environments. Featuring a PCB mount design and solder termination, installation is convenient and secure. The 12VDC coil voltage, with a low coil resistance of 720 Ohm and current consumption of 16.7mA, offers energy efficiency. With a switching voltage of 380VAC, the G6C relay is capable of handling high-power applications. While not RoHS compliant, its reliability and performance make it a valuable component in power relay systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

