G6C-1117P-US-P6C DC5

Heilind Number:OMRG6C-1117P-US-P6C DC5
Manufacturer:Omron Electric
Manufacturer Number:G6C-1117P-US-P6C DC5
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-1117P-US-P6C DC5
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:125 Ohm
Coil Current:40 mA
Coil Voltage:5 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6C-1117P-US-P6C DC5

Detailed Description

Introducing the G6C-1117P-US-P6C DC5, a high-performance PCB power relay designed for efficient power management. Part of the G6C series, this relay boasts a contact configuration of SPST-NO with a contact current rating of 10 A, making it ideal for various industrial applications. Its coil voltage of 5 VDC and low coil resistance of 125 Ohm ensure reliable operation with minimal power consumption at 200 mW. With a maximum operating temperature of 70 °C and a robust silver alloy contact material, this relay guarantees durability and long-term performance even in demanding environments. The G6C1117PUSP6CDC5 is the perfect solution for your power relay needs, offering high efficiency and dependable switching capabilities.