| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6C-2114P-FD-US DC12 |
| Series: | G6C |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 720 Ohm |
| Coil Current: | 16.7 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 200 mW |
| Contact Configuration: | SPST-NO + SPST-NC |
| Contact Current Rating: | 8 A |
| Coil Type: | Non-Latching |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG6C-2114P-FD-US DC12 |
G6C-2114P-FD-US DC12
Specifications
Detailed Description
Introducing the G6C-2114P-FD-US DC12 Power Relay, a high-performance PCB mount relay designed for reliable switching in a variety of applications. With its silver tin indium contact material, this relay ensures low contact resistance and high durability, making it ideal for both low and high current loads. Operating within a wide temperature range from -25°C to 70°C, it guarantees stable performance in harsh environments. The SPST-NO + SPST-NC contact configuration provides flexibility for different circuit requirements, while the 12 VDC coil voltage and 720 Ohm coil resistance offer efficient power consumption at just 200 mW. Certified for a 8 A contact current rating and 380 VAC switching voltage, this relay is suitable for demanding industrial and commercial setups. Trust in the G6C series for dependable relay solutions.

