The G6C-2114P-US-DC24 is a reliable and versatile power relay designed for general-purpose applications. Featuring a DPST contact configuration with a contact current rating of 8A, this relay ensures efficient power switching. Its PCB mount type and contact termination via solder make installation easy and secure. With a coil voltage of 24VDC and a coil resistance of 2880 Ohm, it operates at a low power consumption of 200mW, perfect for energy-efficient systems. The silver alloy contact material guarantees durability and reliability, while its operating temperature range of -25°C to 70°C ensures performance in various environments. RoHS compliant and with a switching voltage of 380VAC, the G6C series relay is ideal for industrial and electronic applications.