G6C-2114P-US-DC6

Heilind Number:OMRG6C-2114P-US-DC6
Manufacturer:Omron Electric
Manufacturer Number:G6C-2114P-US-DC6
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 8A 6V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-2114P-US-DC6
Series:G6C
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:33.3 mA
Coil Voltage:6 VDC
Coil Resistance:180 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO + SPST-NC
Contact Current Rating:8 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6C-2114P-US-DC6

Detailed Description

The G6C-2114P-US-DC6 is a high-performance power relay designed for general purpose applications. Featuring a double pole single throw (DPST) contact configuration with a contact rating of 8A, this relay ensures reliable switching operations. With a coil voltage of 6VDC and a coil resistance of 180 Ohm, it operates at a low power consumption of 200mW. The silver alloy contact material guarantees excellent conductivity and durability. Operating efficiently in a wide temperature range from -25°C to 70°C, it is suitable for various environments. RoHS compliant and designed for PCB mounting with solder termination, the G6C relay offers easy installation and is environmentally friendly. Whether used in industrial machinery, automotive systems, or household appliances, this relay provides dependable performance.