G6C-2114P-US-DC9

Heilind Number:OMRG6C-2114P-US-DC9
Manufacturer:Omron Electric
Manufacturer Number:G6C-2114P-US-DC9
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 8A 9V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-2114P-US-DC9
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Voltage:9 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO + SPST-NC
Contact Current Rating:8 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6C-2114P-US-DC9

Detailed Description

Introducing the G6C-2114P-US-DC9, a high-performance power relay designed for versatile industrial applications. With a coil voltage of 9 VDC and a power consumption of 200 mW, this relay offers efficient operation. Its contact configuration features SPST-NO and SPST-NC, with a contact current rating of 8 A, ensuring reliable switching capabilities. The contact material, silver alloy, guarantees excellent conductivity and longevity. Operating smoothly in temperatures ranging from -25°C to 70°C, this relay is built to withstand harsh environments. Perfect for PCB mounting with solder termination, it ensures easy installation. RoHS compliance may vary, so please confirm before purchase. Trust in the G6C series for dependable performance in your power relay needs.