| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6C-2117P-FD-US-DC12 |
| Series: | G6C |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Resistance: | 720 Ohm |
| Coil Current: | 16.7 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 200 mW |
| Contact Configuration: | SPST-NO + SPST-NC |
| Contact Current Rating: | 8 A |
| Coil Type: | Non-Latching |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG6C-2117P-FD-US-DC12 |
G6C-2117P-FD-US-DC12
| Heilind Number: | OMRG6C-2117P-FD-US-DC12 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6C-2117P-FD-US-DC12 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the G6C-2117P-FD-US-DC12 PCB Power Relay, a high-performance component perfect for demanding power relay applications. With a maximum operating temperature of 70°C and a durable contact material of Silver Tin Indium, this relay guarantees reliable performance even in harsh environments. The SPST-NO + SPST-NC contact configuration and 8A contact current rating ensure efficient power switching, while the coil resistance of 720 Ohm and low coil current of 16.7mA contribute to energy efficiency. Designed for PCB mounting and featuring solder termination, installation is seamless. With a non-latching coil type, this relay is ideal for a wide range of industrial and commercial applications where consistent and precise power control is essential. Trust in the G6C series for quality and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

