G6C-2117P-FD-US-DC24

Heilind Number:OMRG6C-2117P-FD-US-DC24
Manufacturer:Omron Electric
Manufacturer Number:G6C-2117P-FD-US-DC24
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-2117P-FD-US-DC24
Series:G6C
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Current:8.3 mA
Coil Voltage:24 VDC
Coil Resistance:2880 Ohm
Contact Material:Silver Tin Indium (AgSnOInO)
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO + SPST-NC
Contact Current Rating:8 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6C-2117P-FD-US-DC24

Detailed Description

Introducing the G6C-2117P-FD-US-DC24 PCB POWER RELAY, a robust and reliable component designed for high-performance applications. Part of the G6C series, this relay features a PCB mount for easy installation. With a contact material of Silver Tin Indium (AgSnOInO), it ensures efficient conductivity and longevity. Operating between -25°C to 70°C, it performs consistently in various environments. The coil resistance of 2880 Ohm, coil current of 8.3 mA, and coil voltage of 24 VDC, with a low power consumption of 200 mW, make it energy-efficient. Its SPST-NO + SPST-NC contact configuration and 8 A contact current rating enable versatile switching capabilities. The solder contact termination and non-latching coil type further enhance its durability. Suitable for a wide range of applications, this power relay guarantees dependable performance.