G6C-2117P-FD-US DC5

Heilind Number:OMRG6C-2117P-FD-US DC5
Manufacturer:Omron Electric
Manufacturer Number:G6C-2117P-FD-US DC5
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-2117P-FD-US DC5
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Tin Indium (AgSnOInO)
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:125 Ohm
Coil Current:40 mA
Coil Voltage:5 VDC
Power Consumption:200 mW
Contact Configuration:SPST-NO + SPST-NC
Contact Current Rating:8 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6C-2117P-FD-US DC5

Detailed Description

The G6C-2117P-FD-US DC5 is a high-performance PCB power relay designed for reliable power switching applications. Featuring a series G6C design, this relay offers efficient PCB mounting and is crafted with silver tin indium contact material for optimal conductivity. With a wide operating temperature range from -25°C to 70°C, it ensures stability in varying environmental conditions. The coil resistance of 125 Ohm and 5 VDC coil voltage, drawing a mere 40 mA of coil current, make it energy-efficient at 200 mW power consumption. Its SPST-NO + SPST-NC contact configuration with an 8 A contact current rating and 380 VAC switching voltage guarantee robust performance. The solder termination method simplifies installation. Ideal for power relay applications requiring precision and durability, the G6C-2117P-FD-US DC5 is a reliable choice for industrial and commercial use.