| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6C-2117P-US-DC24 |
| Series: | G6C |
| Coil Type: | Non-Latching |
| Mount Type: | PCB Mount |
| Coil Current: | 8.3 mA |
| Coil Voltage: | 24 VDC |
| Coil Resistance: | 2880 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 200 mW |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | 3PST-NO/SPST-NC |
| Contact Current Rating: | 8 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG6C-2117P-US-DC24 |
G6C-2117P-US-DC24
| Heilind Number: | OMRG6C-2117P-US-DC24 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6C-2117P-US-DC24 |
| ECAD Model: |
Specifications
Detailed Description
The G6C-2117P-US-DC24 is a high-performance general-purpose relay designed for PCB mounting. Featuring a Double Pole Single Throw (DPST) contact configuration with 3 Normally Open and 1 Normally Closed contacts, this relay offers versatile switching capabilities. With a contact current rating of 8A and a switching voltage of 380VAC, it is suitable for a wide range of applications. The silver alloy contacts ensure reliable and low-resistance connections. Operating at temperatures ranging from -25°C to 70°C, it is suitable for use in various environments. The coil has a resistance of 2880 Ohms and requires a low current of 8.3mA at 24VDC, with a power consumption of 200mW. RoHS non-compliant. Trust in the G6C series for efficient and durable relay solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

