G6C-2117P-US-DC3

Heilind Number:OMRG6C-2117P-US-DC3
Manufacturer:Omron Electric
Manufacturer Number:G6C-2117P-US-DC3
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6C-2117P-US-DC3
Series:G6C
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:45 Ohm
Coil Current:67 mA
Coil Voltage:3 VDC
Power Consumption:200 mW
Contact Configuration:3PST-NO/SPST-NC
Contact Current Rating:8 A
Coil Type:Non-Latching
Switching Voltage:380 VAC
Contact Termination:Solder
SKU:OMRG6C-2117P-US-DC3

Detailed Description

Introducing the G6C-2117P-US-DC3 PCB Power Relay, a reliable and efficient solution for your power relay needs. Part of the G6C series, this relay offers seamless PCB mounting and features silver alloy contacts for enhanced conductivity. With a wide operating temperature range from -25°C to 70°C, it is suitable for diverse environments. The coil resistance of 45 Ohm and coil current of 67 mA, powered by 3 VDC, ensure optimal performance with a low power consumption of 200 mW. The contact configuration of 3PST-NO/SPST-NC allows for versatile switching options, while the contact current rating of 8 A and switching voltage of 380 VAC make it ideal for power applications. With solder termination and a compact design, this relay is easy to install and is a reliable component in any power relay system.