| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G6C-2117P-US-DC5 |
| Series: | G6C |
| Coil Type: | Non-Latching |
| Mount Type: | PCB Mount |
| Coil Current: | 40 mA |
| Coil Voltage: | 5 VDC |
| Coil Resistance: | 125 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 200 mW |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | 3PST-NO/SPST-NC |
| Contact Current Rating: | 8 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | OMRG6C-2117P-US-DC5 |
G6C-2117P-US-DC5
| Heilind Number: | OMRG6C-2117P-US-DC5 |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G6C-2117P-US-DC5 |
| ECAD Model: |
Specifications
Detailed Description
The G6C-2117P-US-DC5 is a high-performance power relay designed for general purpose applications. Featuring a double-pole single-throw contact configuration with a contact current rating of 8A, this relay ensures reliable and efficient operation. With a coil voltage of 5VDC and a coil resistance of 125 Ohm, it consumes only 200mW of power, making it energy-efficient. The relay is RoHS compliant and operates within a wide temperature range from -25°C to 70°C, suitable for various environmental conditions. Its PCB mount design and solder termination allow for easy and secure installation. With a switching voltage of 380VAC, this relay is ideal for a range of industrial and commercial uses. Trust in the G6C2117PUSDC5 for dependable performance in your power relay applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | DMS-001 - Marking Change,. Effective immediately, beginning as of our October 2024 production, Omron will remove the EAC (Eurasian Conformity Mark) logo in order to comply with standards and regulations. In line with our policies and the subsequent closing of our sales operations in Russia, Omron will currently not extend EAC declarations and certifications. | Download | |||

