G6CK-1114P-US-DC12

Heilind Number:OMRG6CK-1114P-US-DC12
Manufacturer:Omron Electric
Manufacturer Number:G6CK-1114P-US-DC12
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE SPST 10A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6CK-1114P-US-DC12
Series:G6C
Coil Type:Latching
Mount Type:PCB Mount
Coil Current:23.3 mA
Coil Voltage:12 VDC
Coil Resistance:720 Ohm
Contact Material:Silver Alloy
Power Consumption:200 mW
Switching Voltage:380 VAC
Contact Termination:Solder
Contact Configuration:SPST-NO
Contact Current Rating:10 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
SKU:OMRG6CK-1114P-US-DC12

Detailed Description

The G6CK-1114P-US-DC12 is a high-performance power relay designed for general-purpose applications. Featuring a single-pole, single-throw normally open contact configuration with a 10A current rating, this relay ensures reliable switching operation. Built for durability, it boasts silver alloy contacts and is RoHS compliant. With a latching coil type and low power consumption of 200mW, it offers energy efficiency. Operating at temperatures ranging from -25°C to 70°C, this relay is suitable for a wide range of environments. Its PCB mount design and solder termination make for easy and secure installation. Ideal for use in various electronic systems, the G6C series relay guarantees precision and longevity in performance.